ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC
- RS Stock No.:
- 720-796
- Mfr. Part No.:
- 1SBL136063R2101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR593.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.49 |
*price indicative
- RS Stock No.:
- 720-796
- Mfr. Part No.:
- 1SBL136063R2101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 4kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 25A | |
| Contactor Application | Contactor | |
| Length | 77mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 4kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 25A | ||
Contactor Application Contactor | ||
Length 77mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor designed to efficiently control motors and power circuits in various industrial applications. This 3 pole unit operates on voltages ranging from 24 to 60V at 50/60Hz and is suitable for diverse environments due to its robust construction and electrical performance. Engineered with built-in surge protection and an extended operational voltage range, the contactor helps reduce energy consumption while ensuring reliable functionality in fluctuating electrical networks. Its Compact Block design allows for easy expansion with auxiliary contact Blocks and additional accessories, making it an excellent solution for modern control panels.
Wide control voltage range (24 to 60V 50/60Hz, 20 to 60V DC) for flexible installation
Built-in surge protection enhances reliability and longevity
Compact Block design facilitates easy integration with additional auxiliary contacts
Designed for efficient motor control, up to 4 kW at 400V AC or 5 hp at 480V UL
Thermal current ratings ensure adaptability to various operating conditions
Push-in spring terminals simplify wiring and improve connection security
Rated insulation voltage of 690V for safe operation in demanding environments
Meets multiple international standards, ensuring market compliance and compatibility
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole