ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 18.5 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR1,540.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,540.16

*price indicative

RS Stock No.:
722-077
Mfr. Part No.:
1SBL296063R2100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

20V ac/dc, 60V ac/dc

Number of Poles

3

Power Rating

18.5kW

Series

1SB

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Push-in

Contactor Application

Contactor

Operational Current Ie

50A

Length

86mm

Depth

92.3mm

Standards/Approvals

IEC/EN 60947-1

Width

45mm

COO (Country of Origin):
FR
The ABB 3 Pole contactor designed to efficiently control motors and power circuits with operational versatility. This Advanced Block contactor can manage motor loads up to 18.5 kW at 400V AC or 25 hp at 480V UL, making it perfect for various industrial applications. Its extended control voltage range of 24 to 60V 50/60Hz and 20 to 60V DC ensures reliable performance even in unstable electrical networks. The built-in surge protection and Compact design further enhance its utility, offering a reliable solution for diverse control applications. With the option for easy expansion through add-on auxiliary contact Blocks, this contactor is an Ideal choice for modern electrical systems.

Designed for a wide control voltage range, managing large voltage variations

Built-in surge protection ensures reliability in unstable networks

Easy to expand with add-on auxiliary contact blocks for customised solutions

Durable construction withstands ambient temperatures from -40 to 70 °C

Rated insulation voltage up to 690V for enhanced operational safety

Meets numerous international standards, ensuring compliance across regions

Compact design allows for efficient use of space in control panels

Designed for up to 1200 mechanical switching cycles per hour

Multi-pole configuration for versatile electrical control needs

Suitable for various mounting options, including DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy