ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 18.5 kW, 3 NO/0 NC
- RS Stock No.:
- 722-079
- Mfr. Part No.:
- 1SBL296063R2300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,540.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,540.16 |
*price indicative
- RS Stock No.:
- 722-079
- Mfr. Part No.:
- 1SBL296063R2300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 50A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 50A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Width 45mm | ||
Length 86mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor designed to manage motor control and power circuits with impeccable efficiency, making it Ideal for industrial applications. Capable of controlling motors up to 18.5 kW at 400 V AC, this device operates seamlessly within a voltage range of 100 to 250 V at 50/60 Hz and DC. Its innovative block-type design boasts push-in spring terminals for easy installation and extension with auxiliary contact blocks and accessories, ensuring versatility and adaptability in various setups.
Controls motors up to 18.5 kW at 400 V AC and 25 hp at 480 V UL
Offers a wide control voltage range of 100 to 250 V 50/60 Hz and DC for flexibility
Built-in surge protection enhances reliability during voltage fluctuations
Designed for easy extension with add-on auxiliary contact blocks
Achieves efficient energy consumption through Advanced AF technology
Complies with multiple international standards including IEC, UL, and CSA
Compact block-type design facilitates straightforward installation on DIN rails
Supports a high electrical switching frequency, suitable for demanding applications
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC