ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC
- RS Stock No.:
- 720-819
- Mfr. Part No.:
- 1SBL176063R2301
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR775.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR775.00 |
*price indicative
- RS Stock No.:
- 720-819
- Mfr. Part No.:
- 1SBL176063R2301
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 9kW | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 30A | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 9kW | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 30A | ||
Length 77mm | ||
Width 45mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for general use and motor control applications. With a robust operating voltage range of 100 to 250V at 50/60Hz and DC, it controls motors up to 7.5 kW/400V AC, making it Ideal for diverse industrial environments. The contactor features one built-in auxiliary contact and push-in spring terminals, ensuring easy installation and reliable operation. Its Compact design incorporates surge protection and wide control voltage management, optimising energy consumption while ensuring operational efficiency in unstable networks.
Offers a wide control voltage range, reducing energy consumption
Designed to manage large voltage variations, ensuring reliability
Supports motor control up to 7.5 kW or 10 hp for diverse applications
Incorporates one built-in auxiliary contact for enhanced functionality
Compact block-type design allows for easy expansions with add-on auxiliary contact blocks
Built-in surge protection enhances operational safety and performance
Push-in spring terminals facilitate quick and secure connections
Complies with various international standards for application versatility
Optimised for efficient performance in a range of ambient conditions
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC