ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 9 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR775.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR775.00

*price indicative

RS Stock No.:
720-820
Mfr. Part No.:
1SBL176063R2310
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

9kW

Series

1SB

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Push-in

Contactor Application

Contactor

Operational Current Ie

30A

Depth

92.3mm

Length

77mm

Standards/Approvals

IEC/EN 60947-1

Width

45mm

COO (Country of Origin):
FR
The ABB 3 Pole contactor designed for reliable performance in controlling electric motors and power circuits. With a wide control voltage range of 100 to 250V at 50/60Hz and DC, this contactor simplifies energy management in dynamic environments. Featuring built-in surge protection and a Compact block-type design, it ensures efficient operation while significantly reducing energy consumption. Its user-friendly Push-in spring terminals facilitate swift installation, making it an essential choice for applications requiring dependable motor control up to 7.5 kW in AC environments. Moreover, the AF technology accommodates large control voltage variations, enhancing operational stability across various network conditions.

Three-pole design supports voltages up to 690V, ensuring compatibility with diverse electrical systems

Built-in auxiliary contact enhances functionality for additional control circuit applications

Versatile control voltage range allows for seamless integration in both AC and DC systems

Surge protection is integrated, providing increased longevity and reliability in fluctuating environments

Efficient thermal handling rated at 35A ensures safe operation under high temperatures

Quick installation is MADE possible with Push-in spring terminals, reducing setup time

Extended compatibility with various add-on auxiliary contact blocks and accessories improves customisation and flexibility

Designed to meet international standards, making it suitable for global applications across multiple sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy