ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 4 NO
- RS Stock No.:
- 720-823
- Mfr. Part No.:
- 1SBL177281R1300
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR529.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.75 |
*price indicative
- RS Stock No.:
- 720-823
- Mfr. Part No.:
- 1SBL177281R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor | |
| Operational Current Ie | 30A | |
| Depth | 86mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor | ||
Operational Current Ie 30A | ||
Depth 86mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Block contactor is designed for efficient motor control and power switching applications. This versatile 4-pole contactor operates at a voltage range of 100 to 250V across 50/60Hz and DC, making it Ideal for managing both AC motors up to 7.5 kW at 400 V and various power circuits. Engineered with surge protection and a Compact Block design, it optimises energy consumption while ensuring reliable operations in unstable electrical environments.
Wide control voltage range accommodates diverse applications from 100 to 250V
Compact design facilitates easy installation on standard DIN rails
Built-in surge protection enhances operational reliability
Constructed with screw terminals for simple wiring and maintenance
Capable of switching frequencies of up to 600 cycles per hour for efficient performance
Meets multiple global standards, including IEC and UL, ensuring compliance and safety
Allows for easy expansion with auxiliary contact blocks for versatile configurations
Impressive thermal current ratings enable effective power handling under various conditions
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO