ABB 1SB Contactor Relay, 100V ac/dc, 250 V ac/dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR593.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR593.49

*price indicative

RS Stock No.:
721-162
Mfr. Part No.:
1SBH136063R2340
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

4

Series

1SB

Mount Type

Screw

Function

Contactor Relay

Auxiliary Contact Configuration

4 NO/0 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Contactor Application

Contactor Relay

Operational Current Ie

2A

Depth

92.3mm

Width

45mm

Length

77mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
FR
The ABB Contactor relay is designed for reliable operation in railway applications, specifically for installations within passenger and driver cabins. This robust device meets the latest railway rolling stock standards and is engineered to efficiently manage auxiliary and control circuits. With its Advanced electronic Coil interface, it accommodates a wide range of DC control voltages, making it Ideal for dynamic environments such as tunnels and underground transport systems. Its Compact design promotes space-saving installation while delivering exceptional performance under the most demanding conditions.

Utilises Push-in Spring terminals for quick, efficient wiring

Achieves a 15% reduction in width for streamlined installations

Complies with stringent fire and smoke standards, enhancing passenger safety

Offers 68% lower Coil energy consumption, contributing to operational efficiency

Features various auxiliary contact blocks for versatile mounting options

Rated for operational frequencies of up to 6000 cycles per hour

Designed for mounting on DIN Rail for ease of installation

Provides a wide operational temperature range of -40 °C to +70 °C

Constructed to withstand vibrations, ensuring durability

Fulfils various international standards for enhanced compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy