ABB 1SB Contactor Relay, 100V ac/dc, 250 V ac/dc Coil, 8-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR770.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR770.11

*price indicative

RS Stock No.:
721-163
Mfr. Part No.:
1SBH136063R2344
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Contactor Relay

Number of Poles

8

Series

1SB

Mount Type

Screw

Function

Contactor Relay

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Push-in

Operational Current Ie

2A

Contactor Application

Contactor Relay

Depth

92.3mm

Width

45mm

Standards/Approvals

IEC/EN 60947-1

Length

110.5mm

COO (Country of Origin):
FR
The ABB Contactor relay is designed for robust performance in railway applications. Specifically crafted for installation in both passenger and driver cabins, this relay adheres to stringent railway rolling stock standards. It excels in switching auxiliary and control circuits, offering substantial reliability. The incorporation of Push-in Spring terminals allows for Rapid wiring, dramatically improving installation efficiency. It operates effectively across a wide temperature range and ensures compliance with essential general and rolling stock standards, establishing itself as a reliable choice for demanding environments.

Includes Push-in Spring terminals for quick and reliable wiring

Compact design allows for side-by-side mounting, optimising installation space

Enhances energy efficiency with a 68% reduction in Coil energy consumption

Provides mechanically linked auxiliary contacts for safe operation

Promotes versatility with a variety of auxiliary contact blocks for mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy