ABB 1SB Contactor Relay, 100V ac/dc, 250 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 721-165
- Mfr. Part No.:
- 1SBH136063R2380
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR770.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.11 |
*price indicative
- RS Stock No.:
- 721-165
- Mfr. Part No.:
- 1SBH136063R2380
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 8 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 110.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 8 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Width 45mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 110.5mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed for use in demanding environments, particularly within railway applications. This product meets the latest railway rolling stock standards, ensuring robust performance in passenger and driver cabins, especially in tunnels or underground systems. With features that support quick and reliable wiring, it enables the switching of auxiliary and control circuits with ease. The relay is compact, allowing for efficient installation and configuration while maintaining high operational efficiency even in extreme conditions, ranging from -40 °C to +70 °C.
Features innovative Push-in Spring terminals for quick and secure wiring
Compact design results in a reduced width, facilitating side-by-side mounting
Complies with international standards including IEC 60947-5-1 and IEC 60077-1/-2
Utilises an electronic Coil Interface for a broad range of DC control voltages
Achieves superior fire and smoke behaviour under European standards EN 45545-2
Optimised for energy efficiency, consuming up to 68% less Coil energy
Offers flexibility with various auxiliary contact blocks for diverse mounting options
Rated for high operational voltages with significant thermal current capabilities
Suitable for both wattage-based and voltage-based control circuits
Built for durability and performance under challenging operational conditions
Related links
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole