ABB 1SB Contactor Relay, 130V ac/dc, 48 V ac/dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR593.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR593.49

*price indicative

RS Stock No.:
721-154
Mfr. Part No.:
1SBH136063R2222
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Contactor Relay

Number of Poles

4

Series

1SB

Mount Type

Screw

Function

Contactor Relay

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Push-in

Contactor Application

Contactor Relay

Operational Current Ie

2A

Length

110.5mm

Depth

92.3mm

Standards/Approvals

IEC/EN 60947-1

Width

45mm

COO (Country of Origin):
FR
The ABB Contactor relay is designed for use in harsh environments, particularly within railway systems. This innovative product complies with the latest railway rolling stock standards, making it suitable for installation in both passenger and driver cabins, especially in areas such as tunnels or undergrounds. With features such as Push-in Spring terminals for fast wiring and electronic Coil interfaces for a wide control voltage range, this contactor relay promises quick installation and reduced energy consumption, making it a valuable addition for energy-conscious applications.

Complies with railway rolling stock standards for safe use in challenging environments

Equipped with Push-in Spring terminals, ensuring quicker and easier wiring

Offers enhanced compactness, requiring 15% less width for efficient installation

Meets stringent fire and smoke regulations for improved safety in transport

Reduces energy consumption by 68%, promoting sustainability in operations

Features mechanically-linked auxiliary contacts for reliable functionality

Allows for wide-ranging voltage compatibility thanks to its electronic Coil Interface

Provides dual auxiliary contacts (NO and NC) enhancing circuit flexibility

Delivers a robust performance with a thermal current rating of 16 A

Supports multiple mounting options to fit various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy