ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 5.5 kW, 3 NO/0 NC
- RS Stock No.:
- 720-808
- Mfr. Part No.:
- 1SBL156063R2201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR676.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR676.90 |
*price indicative
- RS Stock No.:
- 720-808
- Mfr. Part No.:
- 1SBL156063R2201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 5.5kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 28A | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 5.5kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 28A | ||
Width 45mm | ||
Depth 92.3mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for reliable motor control in industrial applications. It operates effectively across a wide control voltage range of 48 to 130V at 50/60Hz and DC, making it suitable for fluctuating network conditions. With a Compact Block design and built-in surge protection, this contactor reduces panel energy consumption while ensuring distinct operation. Its versatility allows for the control of motors up to 5.5 kW at 400V AC or 7.5 hp at 480V UL, accommodating diverse power requirements. Additionally, this model features a built-in auxiliary contact and Push-in spring terminals, providing easy integration and efficient connectivity.
Wide control voltage range of 48 to 130V 50/60Hz and DC for increased adaptability
Compact and efficient Block design allows for easy expansions with add-on auxiliary contact Blocks
Built-in surge protection enhances reliability in unstable networks
Suitable for controlling motors up to 5.5 kW / 400V AC and 7.5 hp / 480V UL, ensuring robust performance
Minimal order quantity of just 1 piece simplifies procurement
Thermal current ratings up to 35A at 40 °C for reliable operation in variable conditions
UL/CSA certifications confirm compliance with global safety standards
IP20 protection rating ensures safety and reliability in industrial environments
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC