ABB 1SB Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC
- RS Stock No.:
- 720-800
- Mfr. Part No.:
- 1SBL136063R2210
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR593.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.49 |
*price indicative
- RS Stock No.:
- 720-800
- Mfr. Part No.:
- 1SBL136063R2210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 4kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 25A | |
| Contactor Application | Contactor | |
| Width | 45mm | |
| Length | 77mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 4kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 25A | ||
Contactor Application Contactor | ||
Width 45mm | ||
Length 77mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB Robust contactor designed for efficient motor control and power circuit switching. Tailored for demanding environments, this 3 pole contactor operates at a voltage range of 48 to 130V with features such as a built-in auxiliary contact and Durable Push-in spring terminals. It is capable of managing motors up to 4 kW at 400 V AC and 5 hp at 480 V UL, while withstanding harsh voltage fluctuations. The AF technology enhances performance by reducing energy consumption and optimising functionality in unstable networks. Built-in surge protection ensures reliability, making it suitable for a wide range of applications.
Wide control voltage range of 48 to 130 V for versatile applications
Robust design with integrated surge protection for high reliability
Handles motors up to 4 kW / 400 V AC, ensuring powerful performance
Comes with one built-in auxiliary contact for added functionality
Equipped with Push-in spring terminals for secure and easy installation
Suitable for harsh environments with thermal endurance up to 40 °C
Meets multiple international standards, enhancing compliance ease
Versatile mounting options on DIN rails for flexible installation
High mechanical durability with a rated switching frequency of 3600 cycles per hour
Related links
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO