ABB 1SB Contactor Relay, 130V ac/dc, 48 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 721-158
- Mfr. Part No.:
- 1SBH136063R2262
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR770.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.11 |
*price indicative
- RS Stock No.:
- 721-158
- Mfr. Part No.:
- 1SBH136063R2262
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 110.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 110.5mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay engineered for the demanding environments of railway applications, notably in passenger and driver cabins frequently traversing tunnels. Delivering exceptional reliability, this product is designed to efficiently switch auxiliary and control circuits while adhering to the latest railway standards. Its Advanced features include Compact design, impressive energy efficiency, and robust performance across extreme temperatures, ensuring seamless operation in critical situations.
Compact dimensions allow for side-by-side mounting, saving up to 15% in width
Push-in spring terminals enable Faster and more reliable wiring with minimal effort
Wide DC control voltage range offers flexibility across various applications
Exceptional energy efficiency with a 68% reduction in Coil energy consumption
Meets stringent fire and smoke standards, ensuring safety in public transport
Electronically linked auxiliary contacts enhance functionality and safety
Rated for harsh conditions, with operating temperatures from -40 °C to +70 °C
Designed for easy installation on DIN rails with multiple mounting options
Environmental sustainability is prioritized with a significant use of recycled materials
Compliance with multiple international standards reinforces its reliability and safety
Related links
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC