ABB 1SB Contactor Relay, 130V ac/dc, 48 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 721-157
- Mfr. Part No.:
- 1SBH136063R2244
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR770.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.11 |
*price indicative
- RS Stock No.:
- 721-157
- Mfr. Part No.:
- 1SBH136063R2244
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Length | 110.5mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Length 110.5mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed for robust functionality in railway applications, particularly suited for installation in passenger and driver cabins. This innovative device adheres to essential railway standards, facilitating the efficient switching of auxiliary and control circuits. With an electronic Coil Interface that accommodates a wide range of DC control voltages, this contactor relay excels in energy efficiency, requiring up to 68% less Coil energy during operation. Its Compact design and enhanced wiring capabilities provide reliable connections and reduce installation space, making it an indispensable component in modern railway systems.
Enhanced wiring speed with Push-in Spring terminals for quick and reliable connections
Compact construction allows side-by-side mounting, maximising space efficiency
Complies with IEC 60947-5-1 and relevant railway standards for safe operation
Electronic Coil Interface supports a wide DC voltage range for versatile control
Achieves high fire and smoke resistance, meeting EN 45545-2 standards
Features mechanically-linked auxiliary contacts for enhanced safety
Rated for high electrical endurance with capabilities for up to 1200 cycles per hour
Mounting options available for DIN Rail or screw fixation for installation flexibility
Built for extreme temperatures, operational from -40 °C to +70 °C
Related links
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB 1SB Block Contactor 48 V ac/dc Coil 15 kW, 3 NO/0 NC