ABB 1SB Contactor Relay, 20V ac/dc, 60 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-149
- Mfr. Part No.:
- 1SBH136063R2140
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR593.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.49 |
*price indicative
- RS Stock No.:
- 721-149
- Mfr. Part No.:
- 1SBH136063R2140
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
Length 77mm | ||
- COO (Country of Origin):
- FR
The ABB Cutting edge contactor relay is designed to meet the rigorous standards of railway rolling stock, making it Ideal for use in environments such as tunnels and underground trains. This versatile device is used for switching auxiliary and control circuits, boasting a robust performance under a wide range of conditions. With features designed for ease of installation and exceptional reliability, this contactor relay is engineered for use where safety and performance are paramount.
Includes Push-in Spring terminals for Rapid and secure wiring
Compact design allows for side-by-side mounting, saving valuable space
Meets stringent railway standards, ensuring reliability in harsh environments
Electronic Coil Interface supports a wide range of DC control voltages
Significantly reduces energy consumption by up to 68% during operation
Offers thermal resilience, functioning effectively from -40°C to +70°C
Compatible with various auxiliary contact blocks for heightened versatility
Designed with fire and smoke behaviour compliance per EN 45545-2 standards
Rated for high switching frequencies, enhancing operational efficiency
Easy DIN rail or screw mounting options Streamline installation processes
Related links
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole