ABB 1SB Contactor Relay, 20V ac/dc, 60 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-148
- Mfr. Part No.:
- 1SBH136063R2131
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR593.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.49 |
*price indicative
- RS Stock No.:
- 721-148
- Mfr. Part No.:
- 1SBH136063R2131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Length | 77mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Length 77mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is specifically engineered for use within railway rolling stock, meeting the stringent requirements needed for installations in both passenger and driver cabins. Designed to reliably switch auxiliary and control circuits, this device boasts innovative Push-in Spring terminals for Rapid wiring, facilitating a simpler, more efficient installation process. It thrives in demanding conditions, operating in temperatures from -40 °C to +70 °C while maintaining compliance with key railway standards.
Compact design aids in reduced installation width, allowing for side-by-side mounting
Electronic Coil Interface supports a wide range of DC control voltages, enhancing versatility
Demonstrates excellent fire and smoke resistance in line with European standards
Minimises energy consumption with a significant reduction in Coil energy needs
Complies with international standards, including IEC 60947 series and EN 50155
Integrates mechanically-linked auxiliary contacts, ensuring reliable operation
Offers multiple mounting options, including DIN Rail and screw mounting
Features push-in spring terminals for effortless and secure wiring connections
Accommodates various wire sizes to ensure compatibility with different applications
Related links
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole