ABB 1SB Contactor Relay, 130V ac/dc, 48 V ac/dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR593.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR593.49

*price indicative

RS Stock No.:
721-155
Mfr. Part No.:
1SBH136063R2231
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

130V ac/dc, 48V ac/dc

Number of Poles

4

Series

1SB

Function

Contactor Relay

Mount Type

Screw

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Push-in

Contactor Application

Contactor Relay

Operational Current Ie

2A

Length

77mm

Width

45mm

Depth

92.3mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
FR
The ABB Contactor relay is designed specifically for railway applications, providing reliable switching for auxiliary and control circuits in spaces such as passenger and driver cabins. This product conforms to stringent railway rolling stock standards and boasts features that ensure Compact installations while delivering superior performance in environments demanding high operational efficiency.

Includes Push-in Spring terminals for Rapid and reliable wiring

Compact design reduces installation width by 15%, Ideal for space-constrained environments

Meets major railway and electrical standards, ensuring compliance and safety

Features an electronic Coil Interface supporting a wide DC control voltage range

Achieves high fire and smoke safety ratings in compliance with European standards

Lighter design results in a 68% decrease in Coil energy consumption during operation

Incorporates mechanically-linked auxiliary contacts for enhanced functionality

Compatible with a variety of auxiliary contact blocks for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy