ABB 1SB Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 15 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR1,324.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,324.39

*price indicative

RS Stock No.:
720-667
Mfr. Part No.:
1SBL277063R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Series

1SB

Power Rating

15kW

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Push-in

Operational Current Ie

50A

Contactor Application

Contactor

Length

86mm

Width

45mm

Depth

92.3mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
FR
The ABB Block contactor designed for controlling motors up to 15 kW at 400V AC or 20 hp at 480V UL. This versatile device operates efficiently within a control voltage range of 250 to 500V and is equipped with push-in spring terminals for easy installation. Engineered with surge protection and a wide control voltage tolerance, it ensures dependable performance even in unstable electrical networks. The Compact design allows for easy extension with auxiliary contact blocks, making it an essential component in various applications, including power circuits with a rating of up to 45A AC-1. Its compliance with a range of international standards ensures reliability and safety in demanding environments.

Extended product type ensures compatibility with diverse setups

Built-in surge protection enhances operational reliability

Wide control voltage range from 250 to 500V optimises performance stability

Ability to control motors up to 15 kW at 400V AC facilitates varied applications

Compact Block design allows for easy integration with additional accessories

Rated insulation voltage of 690V confirms robustness under voltage fluctuations

Thermal current ratings give flexibility for high-usage scenarios

Designed for DIN Rail installation, enabling straightforward mounting

Push-in spring terminals simplify the wiring process, reducing installation time

Conforms to various international standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy