ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 4 kW, 3 NO/0 NC
- RS Stock No.:
- 720-801
- Mfr. Part No.:
- 1SBL136063R2301
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR593.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.49 |
*price indicative
- RS Stock No.:
- 720-801
- Mfr. Part No.:
- 1SBL136063R2301
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 4kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 25A | |
| Contactor Application | Contactor | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 4kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 25A | ||
Contactor Application Contactor | ||
Width 45mm | ||
Depth 92.3mm | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for reliable control in various electrical applications. Capable of withstanding voltages up to 690V and managing motor loads of up to 4 kW at 400 V AC, this contactor ensures seamless operations even in unstable networks. It features a wide control voltage range of 100 to 250 V for both AC and DC applications, providing flexibility and energy efficiency. This makes it an Ideal choice for both industrial and commercial use, ensuring safety and performance in demanding environments.
Designed for 3 pole applications, supporting voltages up to 690 V with robust reliability
Rated for motor control up to 4 kW at 400 V AC, ensuring powerful operation in various settings
Wide control voltage range of 100 to 250 V for flexibility in both AC and DC circuits
Built-in surge protection enhances operational safety and stability
Compatible with add-on auxiliary contact blocks for customisation and extended functionality
Efficient energy consumption due to Advanced AF technology, reducing operational costs
Compliant with IEC and UL standards, assuring quality and safety in diverse applications
User-friendly installation with push-in spring terminals, allowing quick and easy connections
Compact design enabling space-saving solutions in electrical panels
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC