TRACO POWER 10 μH 1 A Common Mode Choke 350 mΩ
- RS Stock No.:
- 228-7873
- Mfr. Part No.:
- TCK-146
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR105.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR105.26 | MYR10.526 |
*price indicative
- RS Stock No.:
- 228-7873
- Mfr. Part No.:
- TCK-146
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 10μH | |
| Series | TCK | |
| Maximum DC Current | 1A | |
| Impedance | 350mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Depth | 3.1mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 350mΩ | |
| Length | 3.5mm | |
| Height | 2.1mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 10μH | ||
Series TCK | ||
Maximum DC Current 1A | ||
Impedance 350mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Depth 3.1mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 350mΩ | ||
Length 3.5mm | ||
Height 2.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-146 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 10 μH 2.6 A Common Mode Choke 40 mΩ
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- TRACOPOWER 10 μH 0.9 A Common Mode Choke 354 mΩ
- TRACOPOWER 10 μH 1.15 A Common Mode Choke 182 mΩ
- TRACOPOWER 10 μH 2.3 A Common Mode Choke 200 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
