TRACO POWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- RS Stock No.:
- 228-7870
- Mfr. Part No.:
- TCK-140
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR237.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR237.80 | MYR23.78 |
*price indicative
- RS Stock No.:
- 228-7870
- Mfr. Part No.:
- TCK-140
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 137.5μH | |
| Maximum DC Current | 640mA | |
| Series | TCK | |
| Impedance | 55mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V | |
| Inductance Tolerance | ±25 % | |
| Height | 4.5mm | |
| Length | 6.5mm | |
| Depth | 6mm | |
| Maximum DC Resistance | 55mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 137.5μH | ||
Maximum DC Current 640mA | ||
Series TCK | ||
Impedance 55mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V | ||
Inductance Tolerance ±25 % | ||
Height 4.5mm | ||
Length 6.5mm | ||
Depth 6mm | ||
Maximum DC Resistance 55mΩ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-140 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.64 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 22 μH 0.58 A Common Mode Choke 55 mΩ
- Bourns 2.6 μH 1.5 A Common Mode Choke 55 mΩ
- KEMET 80 μH 500 mA Common Mode Choke 55 mΩ 200V dc
- TRACOPOWER 415 μH Common Mode Choke
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
