TRACO POWER 150 μH 320 mA Common Mode Choke 1548 mΩ

Subtotal (1 tape of 10 units)*

MYR166.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR166.12MYR16.612

*price indicative

RS Stock No.:
228-7881
Mfr. Part No.:
TCK-161
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

150μH

Maximum DC Current

320mA

Series

TCK

Impedance

1548Ω

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

±20 %

Height

2.7mm

Maximum DC Resistance

1548mΩ

Depth

5mm

Standards/Approvals

No

Length

5.3mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-161 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 0.32 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy