TRACO POWER 68 μH 590 mA Common Mode Choke 636 mΩ

Subtotal (1 tape of 10 units)*

MYR160.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR160.54MYR16.054

*price indicative

RS Stock No.:
228-7876
Mfr. Part No.:
TCK-150
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

68μH

Series

TCK

Maximum DC Current

590mA

Impedance

636Ω

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Inductance Tolerance

±20 %

Length

5.3mm

Maximum DC Resistance

636mΩ

Height

2.7mm

Standards/Approvals

No

Depth

5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-150 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 0.59 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy