TRACO POWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V

Subtotal (1 pack of 10 units)*

MYR316.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR31.677MYR316.77

*price indicative

RS Stock No.:
228-7863
Mfr. Part No.:
TCK-128
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

277μH

Series

TCK

Maximum DC Current

980mA

Impedance

59Ω

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Choke Voltage

500V

Inductance Tolerance

±25 %

Length

8.5mm

Standards/Approvals

No

Maximum DC Resistance

59mΩ

Height

14mm

Depth

7.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-128 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 0.98 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy