TRACO POWER 33 μH 880 mA Common Mode Choke 230 mΩ

Subtotal (1 tape of 10 units)*

MYR286.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR286.80MYR28.68

*price indicative

RS Stock No.:
228-7840
Mfr. Part No.:
TCK-089
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

33μH

Product Type

Common Mode Choke

Maximum DC Current

880mA

Series

TCK

Impedance

230mΩ

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Depth

5.2mm

Standards/Approvals

No

Height

4.5mm

Maximum DC Resistance

230mΩ

Length

5.8mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-089 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 0.88 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy