TRACO POWER 33 μH 1.2 A Common Mode Choke 130 mΩ
- RS Stock No.:
- 228-7836
- Mfr. Part No.:
- TCK-069
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR221.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR221.97 | MYR22.197 |
*price indicative
- RS Stock No.:
- 228-7836
- Mfr. Part No.:
- TCK-069
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 33μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.2A | |
| Series | TCK | |
| Impedance | 130mΩ | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Length | 7.8mm | |
| Maximum DC Resistance | 130mΩ | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 33μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.2A | ||
Series TCK | ||
Impedance 130mΩ | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Depth 7mm | ||
Standards/Approvals No | ||
Height 5mm | ||
Length 7.8mm | ||
Maximum DC Resistance 130mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-069 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.2 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 33 μH 0.88 A Common Mode Choke 230 mΩ
- RS PRO 47 μH 500 mA Common Mode Choke 130 mΩ
- TRACOPOWER 22 μH 0.58 A Common Mode Choke 55 mΩ
- Wurth Elektronik 30 mH 1.2 A Common Mode Choke 280 mΩ 250V ac
- TRACOPOWER 2.2 μH 11 A Common Mode Choke 12 mΩ
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
