TRACO POWER 3.3 μH 3.3 A Common Mode Choke 50 mΩ
- RS Stock No.:
- 228-7846
- Mfr. Part No.:
- TCK-108
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR303.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR303.59 | MYR30.359 |
*price indicative
- RS Stock No.:
- 228-7846
- Mfr. Part No.:
- TCK-108
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.3A | |
| Series | TCK | |
| Impedance | 50Ω | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 50mΩ | |
| Height | 2.1mm | |
| Depth | 4mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 3.3μH | ||
Maximum DC Current 3.3A | ||
Series TCK | ||
Impedance 50Ω | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Standards/Approvals No | ||
Maximum DC Resistance 50mΩ | ||
Height 2.1mm | ||
Depth 4mm | ||
Length 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-108 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 3.3 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 3.3 μH 10 A Common Mode Choke 18 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 15 μH 0.6 A Common Mode Choke 600 mΩ
- TRACOPOWER 806 μH 5.7 A Common Mode Choke 25 mΩ 500V
- TRACOPOWER 4.7 μH 1.15 A Common Mode Choke 109 mΩ
- TRACOPOWER 33 μH 1.2 A Common Mode Choke 130 mΩ
