TRACO POWER 3.3 μH 2 A Common Mode Choke 70 mΩ
- RS Stock No.:
- 228-7847
- Mfr. Part No.:
- TCK-110
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR122.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR122.07 | MYR12.207 |
*price indicative
- RS Stock No.:
- 228-7847
- Mfr. Part No.:
- TCK-110
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 3.3μH | |
| Series | TCK | |
| Maximum DC Current | 2A | |
| Impedance | 70mΩ | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 70mΩ | |
| Depth | 4.2mm | |
| Height | 4.2mm | |
| Length | 4.7mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 3.3μH | ||
Series TCK | ||
Maximum DC Current 2A | ||
Impedance 70mΩ | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance 20 % | ||
Standards/Approvals No | ||
Maximum DC Resistance 70mΩ | ||
Depth 4.2mm | ||
Height 4.2mm | ||
Length 4.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-110 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 2 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 3.3 μH 2 A Common Mode Choke 60 mΩ
- TRACOPOWER 3.3 μH 10 A Common Mode Choke 18 mΩ
- TRACOPOWER 3.3 μH 3.3 A Common Mode Choke 50 mΩ
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- TRACOPOWER 33.3 μH 4 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
