TRACO POWER 3.3 μH 10 A Common Mode Choke 18 mΩ

Subtotal (1 tape of 10 units)*

MYR276.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR276.94MYR27.694

*price indicative

RS Stock No.:
228-7845
Mfr. Part No.:
TCK-102
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

3.3μH

Series

TCK

Maximum DC Current

10A

Impedance

18mΩ

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

±20 %

Height

4.2mm

Maximum DC Resistance

18mΩ

Standards/Approvals

No

Depth

6.5mm

Length

6.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-102 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 10 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy