TRACO POWER 22 μH 1.5 A Common Mode Choke 110 mΩ
- RS Stock No.:
- 228-7843
- Mfr. Part No.:
- TCK-098
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR226.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR226.02 | MYR22.602 |
*price indicative
- RS Stock No.:
- 228-7843
- Mfr. Part No.:
- TCK-098
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 22μH | |
| Maximum DC Current | 1.5A | |
| Series | TCK | |
| Impedance | 110mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Resistance | 110mΩ | |
| Length | 7.8mm | |
| Standards/Approvals | No | |
| Depth | 7mm | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 22μH | ||
Maximum DC Current 1.5A | ||
Series TCK | ||
Impedance 110mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Maximum DC Resistance 110mΩ | ||
Length 7.8mm | ||
Standards/Approvals No | ||
Depth 7mm | ||
Height 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-098 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.5 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 22 μH 0.68 A Common Mode Choke 378 mΩ
- TRACOPOWER 22 μH 0.58 A Common Mode Choke 55 mΩ
- TRACOPOWER 22 μH 1.1 A Common Mode Choke 240 mΩ
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 4.7 μH 1.5 A Common Mode Choke 150 mΩ
- TRACOPOWER 8.2 μH 1.5 A Common Mode Choke 80 mΩ
- Wurth Elektronik 90 mH 3.5 A Common Mode Choke 110 mΩ 300V
- KEMET 2.7 mH 2.2 A Common Mode Choke 110 mΩ 250V ac
