TRACO POWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc

Subtotal (1 tape of 10 units)*

MYR287.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR287.20MYR28.72

*price indicative

RS Stock No.:
228-7859
Mfr. Part No.:
TCK-122
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

5μH

Product Type

Common Mode Choke

Maximum DC Current

1.5A

Series

TCK

Impedance

120Ω

Test Frequency

10kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±40 %

Maximum DC Resistance

120mΩ

Standards/Approvals

No

Height

5.08mm

Length

9.5mm

Depth

5.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-122 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 1.5 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy