TRACO POWER 22 μH 580 mA Common Mode Choke 55 mΩ

Subtotal (1 tape of 10 units)*

MYR101.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR101.75MYR10.175

*price indicative

RS Stock No.:
228-7865
Mfr. Part No.:
TCK-130
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

22μH

Series

TCK

Maximum DC Current

580mA

Impedance

55mΩ

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

±15 %

Depth

3mm

Height

2mm

Length

3.5mm

Maximum DC Resistance

55mΩ

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-130 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 0.58 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy