TRACO POWER 15 μH 600 mA Common Mode Choke 600 mΩ
- RS Stock No.:
- 228-7874
- Mfr. Part No.:
- TCK-147
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR107.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR107.91 | MYR10.791 |
*price indicative
- RS Stock No.:
- 228-7874
- Mfr. Part No.:
- TCK-147
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 15μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 600mA | |
| Series | TCK | |
| Impedance | 600Ω | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Height | 2.1mm | |
| Depth | 3.1mm | |
| Standards/Approvals | No | |
| Length | 3.5mm | |
| Maximum DC Resistance | 600mΩ | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 15μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 600mA | ||
Series TCK | ||
Impedance 600Ω | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Height 2.1mm | ||
Depth 3.1mm | ||
Standards/Approvals No | ||
Length 3.5mm | ||
Maximum DC Resistance 600mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-147 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.6 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 15 μH 0.85 A Common Mode Choke 235 mΩ
- Wurth Elektronik 10 mH Manganese Zinc Ferrite Common Mode Choke 710 mΩ Rdc 2000V ac, WE-FC
- TRACOPOWER 15 μH 0.7 A Common Mode Choke 570 mΩ
- KEMET 600 μH 12 A Common Mode Choke 3.99 mΩ 1000V
- TRACOPOWER 415 μH Common Mode Choke
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
