TRACO POWER 56 μH 700 mA Common Mode Choke 400 mΩ
- RS Stock No.:
- 228-7835
- Mfr. Part No.:
- TCK-045
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR135.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR135.66 | MYR13.566 |
*price indicative
- RS Stock No.:
- 228-7835
- Mfr. Part No.:
- TCK-045
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 56μH | |
| Maximum DC Current | 700mA | |
| Series | TCK | |
| Impedance | 400mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 5.2mm | |
| Maximum DC Resistance | 400mΩ | |
| Length | 5.8mm | |
| Height | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 56μH | ||
Maximum DC Current 700mA | ||
Series TCK | ||
Impedance 400mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 5.2mm | ||
Maximum DC Resistance 400mΩ | ||
Length 5.8mm | ||
Height 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-045 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.7 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 15 μH 0.7 A Common Mode Choke 570 mΩ
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 4.7 μH 1.5 A Common Mode Choke 150 mΩ
- TRACOPOWER 2.2 μH 4.8 A Common Mode Choke 25 mΩ
- TRACOPOWER 3.3 μH 10 A Common Mode Choke 18 mΩ
- TRACOPOWER 22 μH 1.5 A Common Mode Choke 110 mΩ
- TRACOPOWER 33 μH 0.88 A Common Mode Choke 230 mΩ
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
