TRACO POWER 10 μH 900 mA Common Mode Choke 354 mΩ
- RS Stock No.:
- 228-7857
- Mfr. Part No.:
- TCK-120
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR304.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR304.38 | MYR30.438 |
*price indicative
- RS Stock No.:
- 228-7857
- Mfr. Part No.:
- TCK-120
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 900mA | |
| Impedance | 354mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 354mΩ | |
| Height | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 900mA | ||
Impedance 354mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Depth 2.5mm | ||
Maximum DC Resistance 354mΩ | ||
Height 1.55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-120 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.9 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- TRACOPOWER 10 μH 1 A Common Mode Choke 350 mΩ
- TRACOPOWER 10 μH 1.15 A Common Mode Choke 182 mΩ
- TRACOPOWER 10 μH 2.3 A Common Mode Choke 200 mΩ
- TRACOPOWER 10 μH 2.6 A Common Mode Choke 40 mΩ
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
