TRACO POWER 10 μH 1.15 A Common Mode Choke 182 mΩ
- RS Stock No.:
- 228-7848
- Mfr. Part No.:
- TCK-111
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
MYR122.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR122.96 | MYR12.296 |
*price indicative
- RS Stock No.:
- 228-7848
- Mfr. Part No.:
- TCK-111
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 1.15A | |
| Impedance | 182Ω | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Maximum DC Resistance | 182mΩ | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Depth | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 1.15A | ||
Impedance 182Ω | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Maximum DC Resistance 182mΩ | ||
Length 4.5mm | ||
Height 3.2mm | ||
Depth 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-111 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.15 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 10 μH 1 A Common Mode Choke 350 mΩ
- TRACOPOWER 4.7 μH 1.15 A Common Mode Choke 109 mΩ
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- TRACOPOWER 10 μH 0.9 A Common Mode Choke 354 mΩ
- TRACOPOWER 10 μH 2.3 A Common Mode Choke 200 mΩ
- TRACOPOWER 10 μH 2.6 A Common Mode Choke 40 mΩ
- KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- TDK 10 mH 1 A Common Mode Choke 330 mΩ 250V
