TRACO POWER 10 μH 2.3 A Common Mode Choke 200 mΩ

Subtotal (1 tape of 10 units)*

MYR300.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR300.88MYR30.088

*price indicative

RS Stock No.:
228-7852
Mfr. Part No.:
TCK-116
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

10μH

Product Type

Common Mode Choke

Maximum DC Current

2.3A

Series

TCK

Impedance

200mΩ

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Mount Type

Surface

Height

3.85mm

Depth

4.7mm

Length

6.5mm

Standards/Approvals

No

Maximum DC Resistance

200mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TCK Series Common Mode Choke, 6.5x6.5x3.85mm, SMD Mount - TCK-116


This common mode choke plays a crucial role in electronic applications that require efficient electromagnetic interference (EMI) filtering. Specifically designed for surface-mount device (SMD) assembly, this component improves circuit performance by diminishing common mode noise. Its reliability across a broad operating temperature range makes it suitable for various environments.

Features & Benefits


• Inductance of 10μH ±20% optimises EMI suppression

• Low DC resistance of 200mΩ minimises power loss

• Rated for a maximum current of 2.3A for strong performance

• Operating temperature range from -40 to +125°C allows for versatility

• Compact dimensions ensure space-efficient designs

• Compliance with RoHS standards promotes environmental responsibility

Applications


• Employed in power supply circuits for noise reduction

• Suitable for maintaining signal integrity in communication devices

• Utilised in automotive electronics for consistent operation

• Applicable in industrial automation systems for enhanced performance

• Used in consumer electronics to improve signal clarity

What precautions should I take during installation?


Ensure that the mounting surface is clean and dry before attaching the choke to avoid interference with its performance.

Can this component be used in high-frequency applications?


Yes, it is tested at a frequency of 100kHz, allowing effective operation in high-frequency environments.

How does this choke improve circuit performance?


It reduces common mode noise, enhancing signal integrity and device reliability in various electronic circuits.

Is this choke compatible with all PCB designs?


Its SMD mounting type allows for integration into a wide range of PCB layouts, making it adaptable for many applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy