TRACO POWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- RS Stock No.:
- 249-6686
- Mfr. Part No.:
- TCK-047
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR143.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR143.54 | MYR14.354 |
*price indicative
- RS Stock No.:
- 249-6686
- Mfr. Part No.:
- TCK-047
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 10μH | |
| Series | TCK | |
| Maximum DC Current | 1.44A | |
| Impedance | 100mΩ | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 5.2mm | |
| Length | 5.8mm | |
| Maximum DC Resistance | 100mΩ | |
| Height | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 10μH | ||
Series TCK | ||
Maximum DC Current 1.44A | ||
Impedance 100mΩ | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 5.2mm | ||
Length 5.8mm | ||
Maximum DC Resistance 100mΩ | ||
Height 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-047 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance 10 μH ±20% (at 1 kHz / 1 V)
Impedance (DCR) 100 mOhm max
Rated current 1.44 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- TRACOPOWER 16.1 μH 1.44 A Common Mode Choke 11 mΩ 500V dc
- TRACOPOWER 10 μH 1 A Common Mode Choke 350 mΩ
- TRACOPOWER 10 μH 0.9 A Common Mode Choke 354 mΩ
- TRACOPOWER 10 μH 1.15 A Common Mode Choke 182 mΩ
- TRACOPOWER 10 μH 2.3 A Common Mode Choke 200 mΩ
- TRACOPOWER 10 μH 2.6 A Common Mode Choke 40 mΩ
- KEMET 700 μH 1 A Common Mode Choke 100 mΩ 50V dc
