Eaton 500 VA Chassis Mount Transformer, 24 V, CE, CSA, UL, IEC EN, VDE
- RS Stock No.:
- 241-067
- Mfr. Part No.:
- 036394 STI0,5(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,066.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,066.21 |
*price indicative
- RS Stock No.:
- 241-067
- Mfr. Part No.:
- 036394 STI0,5(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 500VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 121mm | |
| Series | STI | |
| Weight | 6.64kg | |
| Depth | 131mm | |
| Length | 140mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CE, CSA, UL, IEC EN, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 500VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 121mm | ||
Series STI | ||
Weight 6.64kg | ||
Depth 131mm | ||
Length 140mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CE, CSA, UL, IEC EN, VDE | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is engineered for safety and reliability, delivering a rated power of 0.5 kVA. Perfect for diverse applications, this transformer operates with an input voltage of 230V, ensuring efficient energy conversion to a stable output of 24V. The product features reinforced insulation to safeguard against electrical hazards, providing peace of mind in operational environments. Compliance with multiple international standards ensures optimal performance and safety across various installations.
Designed for both isolating and safety applications
Suitable for branch circuits providing versatile installation options
Offers high efficiency contributing to reduced operational costs
Features a robust build to withstand challenging environmental conditions
Complies with numerous international certifications for reliability
Employs vacuum impregnation for superior durability and performance
Designed for easy connections with integrated termination lugs
Related links
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
