Eaton 500 VA Chassis Mount Transformer, 24 V, UL, VDE, IEC EN, CE, CSA
- RS Stock No.:
- 255-076
- Mfr. Part No.:
- 221515 STN0,5(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR854.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR854.09 |
*price indicative
- RS Stock No.:
- 255-076
- Mfr. Part No.:
- 221515 STN0,5(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 500VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Length | 12mm | |
| Series | STN Control transformer | |
| Width | 121mm | |
| Depth | 133mm | |
| Weight | 5.14kg | |
| Standards/Approvals | UL, VDE, IEC EN, CE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 500VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Length 12mm | ||
Series STN Control transformer | ||
Width 121mm | ||
Depth 133mm | ||
Weight 5.14kg | ||
Standards/Approvals UL, VDE, IEC EN, CE, CSA | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN Control transformer is expertly designed for reliable and efficient power management. This 0.5 kVA transformer operates seamlessly at a rated input voltage of 230± 5 % V and a consistent output voltage of 24 V. Engineered with precision, it provides a robust solution for controlling branch circuits in various applications. The product has been rigorously tested and certified to comply with international safety standards, ensuring dependable performance for industrial needs. Its compact design enhances versatility, making it an ideal choice for numerous electrical systems, while also offering high efficiency and low no-load losses, which contributes to reduced operational costs and energy savings. Additionally, with certified corrosion resistance and thermal stability, this transformer is built to withstand demanding environments while maintaining optimal functionality.
Fully vacuum-impregnated for enhanced durability
Separate windings to maximise reliability
Designed for ambient operating temperatures up to 40 °C
Connection lug availability for currents greater than 115 A
Insulation class B for superior heat resistance
Ultra-violet resistance ensures longevity in outdoor installations
Short-circuit losses are kept minimal for safety
Meets strict electromagnetic compatibility standards
Lifting and mechanical impact scenarios evaluated for efficiency
Related links
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 400 VA Chassis Mount Transformer VDE CE CSA
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
