Eaton 1 Output 60 VA Chassis Mount Transformer, 24 V, CE, CSA, UL, VDE, IEC EN
- RS Stock No.:
- 243-936
- Mfr. Part No.:
- 029977 STI0,06(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR457.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR457.90 |
*price indicative
- RS Stock No.:
- 243-936
- Mfr. Part No.:
- 029977 STI0,06(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 60VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | STI | |
| Width | 85mm | |
| Weight | 1.44kg | |
| Depth | 97mm | |
| Length | 75mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CE, CSA, UL, VDE, IEC EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 60VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series STI | ||
Width 85mm | ||
Weight 1.44kg | ||
Depth 97mm | ||
Length 75mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CE, CSA, UL, VDE, IEC EN | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to provide reliable voltage management in various industrial applications. Ideal for use in branch circuits, the transformer features a robust design, ensuring both efficiency and safety in operation. Its fully vacuum impregnated structure guarantees durability, while the reinforced insulation ensures enhanced protection against electrical faults. The unit complies with an extensive range of international standards, making it a trusted choice for professionals seeking dependable electrical components.
Designed for single phase control applications to enhance operational efficiency
Engineered with separate windings to minimise noise and improve performance
Innovative insulation class B increases operational safety and reliability
Connection lug facilitates ease of installation for circuits over 115 A
Short circuit losses of just 5 W indicate low power waste during operation
Offers a significant degree of protection meeting stringent safety standards across various regions
Related links
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 1 kVA Chassis Mount Transformer CE VDE UL
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 200 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 60 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
