Eaton 200 VA Chassis Mount Transformer, 230 V, CE, CSA, UL, VDE, IEC EN
- RS Stock No.:
- 251-954
- Mfr. Part No.:
- 204951 STN0,2(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR431.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR431.24 |
*price indicative
- RS Stock No.:
- 251-954
- Mfr. Part No.:
- 204951 STN0,2(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 200VA | |
| Weight | 3kg | |
| Series | STN | |
| Width | 106mm | |
| Length | 83mm | |
| Depth | 112mm | |
| Standards/Approvals | CE, CSA, UL, VDE, IEC EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 200VA | ||
Weight 3kg | ||
Series STN | ||
Width 106mm | ||
Length 83mm | ||
Depth 112mm | ||
Standards/Approvals CE, CSA, UL, VDE, IEC EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton STN control transformer stands out with its robust design and exceptional reliability, making it an ideal choice for controlling voltage in various industrial applications. Designed for operations at 230V with a rated power of 0.2 kVA, this transformer ensures efficient energy management while maintaining superior performance. With a compact size, it offers an excellent solution for installations with limited space requirements.
Robust construction meets all product standards for safety
Corrosion resistant features ensure longevity in various environments
Supports effective heat dissipation for extended device life
Verified thermal stability contributes to reliable performance
Ideal for a wide range of industrial and machinery applications
Related links
- Eaton 1 Output 60 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 2 kVA Chassis Mount Transformer CE IEC EN VDE
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 160 VA Chassis Mount Transformer CE VDE IEC EN
- Eaton 200 VA Chassis Mount Transformer IEC EN CSA CE
