Eaton 160 VA Chassis Mount Transformer, 230 V, CE, CSA, VDE, UL, IEC EN
- RS Stock No.:
- 248-207
- Mfr. Part No.:
- 035247 STI0,16(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR640.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR640.95 |
*price indicative
- RS Stock No.:
- 248-207
- Mfr. Part No.:
- 035247 STI0,16(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 230 V | |
| Power | 160VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 97mm | |
| Weight | 2.43kg | |
| Minimum Operating Frequency | 50Hz | |
| Length | 97mm | |
| Series | STI | |
| Width | 85mm | |
| Standards/Approvals | CE, CSA, VDE, UL, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 230 V | ||
Power 160VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 97mm | ||
Weight 2.43kg | ||
Minimum Operating Frequency 50Hz | ||
Length 97mm | ||
Series STI | ||
Width 85mm | ||
Standards/Approvals CE, CSA, VDE, UL, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer offers a robust solution for efficient power management, harnessing advanced technology to deliver reliable performance for industrial applications. Designed with versatility in mind, this single phase control transformer is perfect for branch circuits while adhering to the highest certification standards. With a compact design and dimensions suitable for varied installations, it is ideal for any control circuit requiring dependability and efficiency.
Environmentally resilient with protection against UV radiation
Meets compliance with various international safety and quality standards
Facilitates easy connections through reliable terminations
Engineered with a heat dissipation capacity tailored for demanding applications
Maintains consistent performance under varying load conditions
Related links
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 160 VA Chassis Mount Transformer CSA VDE IEC EN
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 200 VA Chassis Mount Transformer CE UL IEC EN
