Eaton 1 Output 200 VA Chassis Mount Transformer, 24 V, UL, CSA, VDE, CE, IEC EN
- RS Stock No.:
- 247-043
- Mfr. Part No.:
- 046635 STI0,2(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR706.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR706.13 |
*price indicative
- RS Stock No.:
- 247-043
- Mfr. Part No.:
- 046635 STI0,2(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 200VA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 112mm | |
| Length | 83mm | |
| Series | STI | |
| Weight | 3.04kg | |
| Width | 106mm | |
| Standards/Approvals | UL, CSA, VDE, CE, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 200VA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 112mm | ||
Length 83mm | ||
Series STI | ||
Weight 3.04kg | ||
Width 106mm | ||
Standards/Approvals UL, CSA, VDE, CE, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to provide reliable voltage transformation in a compact form factor. With a power rating of 0.2 kVA and a robust design, this transformer ensures optimal performance in a variety of applications. This dependable transformer integrates features such as reinforced insulation and separate windings, making it suitable for diverse branch circuit operations. Ideal for environments requiring precision and durability, it combines advanced technology with an ergonomic design, ensuring ease of installation and operation.
Reinforced insulation ensures safety during operation
Designed with separate windings to improve efficiency
Ambient operating temperature range accommodates varied settings
High efficiency rating reduces energy losses saving costs
Robust connection types cater to different current requirements
Short circuit voltage characteristics enhance stability under load
Thermal stability verified to uphold performance standards
Related links
- Eaton 1 Output 200 VA Chassis Mount Transformer UL CE IEC EN
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 400 VA Chassis Mount Transformer IEC EN VDE CSA
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 Output 1 kVA Chassis Mount Transformer VDE IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
