Eaton 315 VA Chassis Mount Transformer, 24 V, CSA, VDE, IEC EN, UL, CE
- RS Stock No.:
- 255-466
- Mfr. Part No.:
- 221510 STN0,315(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR704.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR704.94 |
*price indicative
- RS Stock No.:
- 255-466
- Mfr. Part No.:
- 221510 STN0,315(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 112mm | |
| Length | 97mm | |
| Weight | 4.52kg | |
| Series | STN | |
| Width | 106mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA, VDE, IEC EN, UL, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 112mm | ||
Length 97mm | ||
Weight 4.52kg | ||
Series STN | ||
Width 106mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA, VDE, IEC EN, UL, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series STN Control transformer is engineered to deliver exceptional performance for industrial applications. With an impressive power rating of 0.315 kVA and a reliable output voltage of 24 V, this transformer ensures smooth operation across various electrical systems. Designed to withstand a broad range of ambient temperatures, it operates efficiently between -25 °C and 40 °C, making it suitable for diverse environments. The transformer features fully vacuum-impregnated winding for enhanced durability and a robust insulation class of B, ensuring superior protection against electrical hazards. Additionally, its design incorporates separate windings and connection lugs, catering to varied usage requirements. Certified according to multiple international standards, this product guarantees quality and reliability for commercial and industrial applications alike.
Operates effectively in diverse environmental conditions
Offers superior protection against electrical hazards
Designed with fully vacuum-impregnated windings for enhanced durability
Supports both branch circuits and control circuits
Features separate windings to minimise interference
Connects easily with termination options tailored for different amperages
Efficiently managed heat dissipation to support continuous operation
Meets international safety and performance standards
Related links
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
