Eaton 500 VA Chassis Mount Transformer, 24 V, CSA, VDE, IEC EN, UL, CE
- RS Stock No.:
- 248-297
- Mfr. Part No.:
- 035252 STI0,5(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,066.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,066.21 |
*price indicative
- RS Stock No.:
- 248-297
- Mfr. Part No.:
- 035252 STI0,5(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 500VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 6.77kg | |
| Series | STI | |
| Width | 121mm | |
| Depth | 131mm | |
| Length | 140mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA, VDE, IEC EN, UL, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 500VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 6.77kg | ||
Series STI | ||
Width 121mm | ||
Depth 131mm | ||
Length 140mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA, VDE, IEC EN, UL, CE | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is engineered to deliver optimal performance in demanding electrical applications. With a robust design and exceptional reliability, this transformer ensures effective power management, converting high voltage input into a stable low voltage output. Featuring reinforced insulation and a fully vacuum impregnated construction, it is built to withstand varying environmental conditions, making it suitable for branch circuits.
Versatile connection options cater to various load requirements
High efficiency reduces energy consumption
Operational stability is maintained even under diverse environmental conditions
Suitable for compliance with strict industry certifications
Compatible with standard branch circuit protection
Minimised heat dissipation ensures cooler operation
Optimised for use in both residential and commercial settings
Compact design facilitates easy integration into existing systems
Related links
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
