Eaton 500 VA Chassis Mount Transformer, 230 V, CSA, IEC EN, VDE, UL, CE
- RS Stock No.:
- 241-110
- Mfr. Part No.:
- 040643 STI0,5(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,066.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,066.21 |
*price indicative
- RS Stock No.:
- 241-110
- Mfr. Part No.:
- 040643 STI0,5(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 230 V | |
| Power | 500VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 121mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 6.59kg | |
| Series | STI | |
| Length | 12mm | |
| Depth | 119mm | |
| Standards/Approvals | CSA, IEC EN, VDE, UL, CE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 230 V | ||
Power 500VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 121mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 6.59kg | ||
Series STI | ||
Length 12mm | ||
Depth 119mm | ||
Standards/Approvals CSA, IEC EN, VDE, UL, CE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to deliver reliable performance for various industrial applications. With a power rating of 0.5 kVA, it operates seamlessly at a rated input voltage of 230 V while ensuring optimal output performance under the most demanding conditions. This transformer boasts separate windings and reinforced insulation, making it a dependable choice for branch circuits.
Delivers reliable performance for industrial applications
Compact and efficient design optimises space utilisation
Enhanced safety through reinforced insulation
High operational efficiency contributes to energy savings
Separate windings prevent interference between circuits
Suitable for a wide ambient temperature range
Certified for compliance with stringent industry standards
Easy integration into existing electrical systems
Related links
- Eaton 500 VA Chassis Mount Transformer CE UL VDE
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 400 VA Chassis Mount Transformer CSA VDE UL
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
