Eaton 630 VA Chassis Mount Transformer, 230 V, CSA, IEC EN, UL, VDE, CE

Subtotal (1 unit)*

MYR1,349.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,349.15

*price indicative

RS Stock No.:
243-896
Mfr. Part No.:
046883 STI0,63(400/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

400 V

Secondary Voltage

230 V

Power

630VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

151mm

Series

STI

Weight

7.45kg

Depth

150mm

Length

107mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

CSA, IEC EN, UL, VDE, CE

COO (Country of Origin):
HU
The Eaton STI Control Transformer provides exceptional reliability and stability for your electrical systems. Designed with precision engineering, this transformer assures optimal power delivery for various applications, particularly for single phase control needs. It boasts a robust construction featuring reinforced insulation and fully vacuum impregnated components, which enhance its durability and operational effectiveness. With a rated input voltage of 400V and output voltage of 230V, the transformer ensures efficiency with an optimal duty factor, making it an ideal choice for commercial and industrial settings.

Constructed with a connection lug suitable for high current applications

Rated for operation in varied temperature conditions ensuring versatility

Incorporates dual insulation classes enhancing safety standards

Supports a broad frequency range making it adaptable for diverse uses

Designed to meet stringent electromagnetic compatibility requirements

Offers reliable short circuit voltage ratings for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy