Eaton 630 VA Chassis Mount Transformer, 24 V, VDE, CE, IEC EN, CSA, UL
- RS Stock No.:
- 248-210
- Mfr. Part No.:
- 035253 STI0,63(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,349.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,349.15 |
*price indicative
- RS Stock No.:
- 248-210
- Mfr. Part No.:
- 035253 STI0,63(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 121mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | STI | |
| Width | 157mm | |
| Weight | 9.16kg | |
| Depth | 157mm | |
| Standards/Approvals | VDE, CE, IEC EN, CSA, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 121mm | ||
Minimum Operating Frequency 50Hz | ||
Series STI | ||
Width 157mm | ||
Weight 9.16kg | ||
Depth 157mm | ||
Standards/Approvals VDE, CE, IEC EN, CSA, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to deliver robust performance while ensuring optimal safety in electrical applications. Crafted for reliability and efficiency, this transformer features fully vacuum impregnated construction and reinforced insulation, making it suitable for a variety of environments. Its compact dimensions and lightweight profile allow for easy integration into existing systems, providing essential power to branch circuits. Additionally, the transformer meets rigorous safety certifications and standards, assuring you a high quality product that's built to last while enhancing operational efficiency.
Efficient thermal performance contributes to minimal energy loss
Designed for compliance with international safety standards
Ideal for branch circuits promoting adaptable usage
Easy to understand ratings help simplify selection for various applications
Highly durable construction shields against environmental impacts
Optimised heat dissipation enhances performance reliability
Related links
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN CE
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 400 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 160 VA Chassis Mount Transformer CSA VDE IEC EN
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
