Eaton 400 VA Chassis Mount Transformer, 24 V, CSA, UL, IEC EN, VDE, CE
- RS Stock No.:
- 241-061
- Mfr. Part No.:
- 035251 STI0,4(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR946.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR946.65 |
*price indicative
- RS Stock No.:
- 241-061
- Mfr. Part No.:
- 035251 STI0,4(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 400VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 5.49kg | |
| Length | 100mm | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 119mm | |
| Series | STI | |
| Width | 119mm | |
| Standards/Approvals | CSA, UL, IEC EN, VDE, CE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 400VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 5.49kg | ||
Length 100mm | ||
Minimum Operating Frequency 50Hz | ||
Depth 119mm | ||
Series STI | ||
Width 119mm | ||
Standards/Approvals CSA, UL, IEC EN, VDE, CE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to deliver reliable performance for various applications, featuring robust design and impressive specifications. With a power rating of 0.4 kVA, this transformer is compact yet powerful, making it suitable for single phase control and safety applications. Its reinforced insulation and fully vacuum impregnated design enhance durability, ensuring you can trust this transformer to provide effective service over its lifespan.
Complies with multiple international safety standards
Seperate windings mitigate the risk of short circuits
Versatile usage in branch circuits
Designed for high ambient temperatures
Suitable for isolating applications
Lightweight structure for easy installation
Related links
- Eaton 400 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 400 VA Chassis Mount Transformer UL CE CSA
- Eaton 160 VA Chassis Mount Transformer CSA VDE IEC EN
- Eaton 400 VA Chassis Mount Transformer VDE CE CSA
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 400 VA Chassis Mount Transformer CSA VDE UL
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 400 VA Chassis Mount Transformer IEC EN VDE CSA
